ABB System Pro M Compact S200M MCB, 1P, 25A Curve B, 253V AC, 72V DC, 10 kA Breaking Capacity

RS Stock No.: 535-6011Brand: ABBManufacturers Part No.: 2CDS271001R0255 S201M-B25
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

17.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S201M-B25

Country of Origin

Germany

Product details

Type B Single Pole 10kA - System pro M Compact

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

BD 10.659

BD 10.659 Each (Exc. Vat)

BD 11.725

BD 11.725 Each (inc. VAT)

ABB System Pro M Compact S200M MCB, 1P, 25A Curve B, 253V AC, 72V DC, 10 kA Breaking Capacity

BD 10.659

BD 10.659 Each (Exc. Vat)

BD 11.725

BD 11.725 Each (inc. VAT)

ABB System Pro M Compact S200M MCB, 1P, 25A Curve B, 253V AC, 72V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

17.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S201M-B25

Country of Origin

Germany

Product details

Type B Single Pole 10kA - System pro M Compact

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB System Pro M Single & Double Pole MCB's