ABB System Pro M Compact S200M MCB, 3P, 10A Curve D, 400V AC, 125V DC, 10 kA Breaking Capacity

RS Stock No.: 746-8179Brand: ABBManufacturers Part No.: 2CDS273001R0101 S203M-D10
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Length

88mm

Width

53mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S203M-D10

Terminal Contact Type

Screw

Application

Commercial, Industrial

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Special Features

Short Circuit Protection

Country of Origin

Germany

Product details

Type D Triple Pole 10kA - System Pro M Compact

Stock information temporarily unavailable.

BD 50.589

BD 50.589 Each (Exc. Vat)

BD 55.648

BD 55.648 Each (inc. VAT)

ABB System Pro M Compact S200M MCB, 3P, 10A Curve D, 400V AC, 125V DC, 10 kA Breaking Capacity

BD 50.589

BD 50.589 Each (Exc. Vat)

BD 55.648

BD 55.648 Each (inc. VAT)

ABB System Pro M Compact S200M MCB, 3P, 10A Curve D, 400V AC, 125V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Length

88mm

Width

53mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S203M-D10

Terminal Contact Type

Screw

Application

Commercial, Industrial

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Special Features

Short Circuit Protection

Country of Origin

Germany

Product details

Type D Triple Pole 10kA - System Pro M Compact