ABB System Pro M Compact S300P MCB, 2P, 1A, Type Z, 415V AC, 125V DC, 100 kA Breaking Capacity

RS Stock No.: 200-912Brand: ABBManufacturers Part No.: 2CDS382001R0218
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

1A

Tripping Characteristics

Type Z

Rated AC Voltage

415V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

100 kA

Range

System Pro M Compact

Series

S300P

Country of Origin

Germany

BD 76.874

BD 76.874 Each (Exc. Vat)

BD 84.561

BD 84.561 Each (inc. VAT)

ABB System Pro M Compact S300P MCB, 2P, 1A, Type Z, 415V AC, 125V DC, 100 kA Breaking Capacity

BD 76.874

BD 76.874 Each (Exc. Vat)

BD 84.561

BD 84.561 Each (inc. VAT)

ABB System Pro M Compact S300P MCB, 2P, 1A, Type Z, 415V AC, 125V DC, 100 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

1A

Tripping Characteristics

Type Z

Rated AC Voltage

415V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

100 kA

Range

System Pro M Compact

Series

S300P

Country of Origin

Germany