Technical Document
Specifications
Brand
ABBNumber of Poles
4
Current Rating
10A
Tripping Characteristics
Type B
Rated AC Voltage
415V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
100 kA
Series
S304
Country of Origin
Germany
BD 76.378
BD 76.378 Each (Exc. Vat)
BD 84.016
BD 84.016 Each (inc. VAT)
1
BD 76.378
BD 76.378 Each (Exc. Vat)
BD 84.016
BD 84.016 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
4
Current Rating
10A
Tripping Characteristics
Type B
Rated AC Voltage
415V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
100 kA
Series
S304
Country of Origin
Germany