Technical Document
Specifications
Brand
ABBNumber of Gangs
2
Light Switch Type
Rocker Light Switch
Number of Ways
1
IP Rating
IP44
Mount Type
Surface
Colour
Blue
Material
Plastic
Series
2CKA001085A
Finish
Matt
Illumination
Non-Illuminated
Country of Origin
Germany
BD 14.532
BD 14.532 Each (Exc. Vat)
BD 15.985
BD 15.985 Each (inc. VAT)
1
BD 14.532
BD 14.532 Each (Exc. Vat)
BD 15.985
BD 15.985 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Gangs
2
Light Switch Type
Rocker Light Switch
Number of Ways
1
IP Rating
IP44
Mount Type
Surface
Colour
Blue
Material
Plastic
Series
2CKA001085A
Finish
Matt
Illumination
Non-Illuminated
Country of Origin
Germany