ABB White Rocker Light Switch, 2 Way, 1 Gang, 2CKA001085A

RS Stock No.: 250-4812Brand: ABBManufacturers Part No.: 2CKA001085A1628
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

ABB

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP44

Mount Type

Surface

Colour

White

Material

Plastic

Series

2CKA001085A

Finish

Matt

Illumination

Non-Illuminated

Height

83mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 91.476

BD 91.476 1 Box of 10 (Exc. Vat)

BD 100.624

BD 100.624 1 Box of 10 (inc. VAT)

ABB White Rocker Light Switch, 2 Way, 1 Gang, 2CKA001085A

BD 91.476

BD 91.476 1 Box of 10 (Exc. Vat)

BD 100.624

BD 100.624 1 Box of 10 (inc. VAT)

ABB White Rocker Light Switch, 2 Way, 1 Gang, 2CKA001085A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP44

Mount Type

Surface

Colour

White

Material

Plastic

Series

2CKA001085A

Finish

Matt

Illumination

Non-Illuminated

Height

83mm

Country of Origin

Germany