Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 2 Gang Selector Dimmer Switch, 230V, 180W

RS Stock No.: 246-2754Brand: ABBManufacturers Part No.: 2CKA006200A0078 SDA-F-2.1.1-WL
brand-logo
View all in Dimmer Switches

Technical Document

Specifications

Brand

ABB

Number of Gangs

2

Maximum Supported Wattage

180W

Voltage Rating

230V

Switch Type

Selector

Country of Origin

Germany

Stock information temporarily unavailable.

BD 140.670

BD 140.670 Each (Exc. Vat)

BD 154.737

BD 154.737 Each (inc. VAT)

ABB 2 Gang Selector Dimmer Switch, 230V, 180W

BD 140.670

BD 140.670 Each (Exc. Vat)

BD 154.737

BD 154.737 Each (inc. VAT)

ABB 2 Gang Selector Dimmer Switch, 230V, 180W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Gangs

2

Maximum Supported Wattage

180W

Voltage Rating

230V

Switch Type

Selector

Country of Origin

Germany