Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Lighting Controller Sensor, Temperature, Surface Mount

RS Stock No.: 246-2787Brand: ABBManufacturers Part No.: 2CKA006300A1538
brand-logo
View all in Lighting Controllers

Technical Document

Specifications

Brand

ABB

Controller Type

Sensor

Sensor Type

Temperature

Mount Type

Surface

Country of Origin

Germany

Stock information temporarily unavailable.

BD 177.903

BD 177.903 Each (Exc. Vat)

BD 195.693

BD 195.693 Each (inc. VAT)

ABB Lighting Controller Sensor, Temperature, Surface Mount

BD 177.903

BD 177.903 Each (Exc. Vat)

BD 195.693

BD 195.693 Each (inc. VAT)

ABB Lighting Controller Sensor, Temperature, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Controller Type

Sensor

Sensor Type

Temperature

Mount Type

Surface

Country of Origin

Germany