Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

M Connector Female 1 Outlet TV Aerial Connector

RS Stock No.: 246-2878Brand: ABBManufacturers Part No.: 2CLA615009N1101
brand-logo
View all in Aerial Sockets

Technical Document

Specifications

Brand

ABB

Connector Type

M Connector

Number Of Outlets

1

Gender

Female

Width

102mm

Height

62mm

Country of Origin

Spain

Stock information temporarily unavailable.

BD 14.988

BD 14.988 Each (Exc. Vat)

BD 16.487

BD 16.487 Each (inc. VAT)

M Connector Female 1 Outlet TV Aerial Connector

BD 14.988

BD 14.988 Each (Exc. Vat)

BD 16.487

BD 16.487 Each (inc. VAT)

M Connector Female 1 Outlet TV Aerial Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Connector Type

M Connector

Number Of Outlets

1

Gender

Female

Width

102mm

Height

62mm

Country of Origin

Spain