ABB Gold Electrical Socket, 2 Poles, 13A

RS Stock No.: 246-2951Brand: ABBManufacturers Part No.: 2CLA623719N1601
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

ABB

Colour

Gold

Mounting Style

Flush Mount

Current Rating

13A

Number of Poles

2

Country of Origin

Spain

Stock information temporarily unavailable.

BD 18.408

BD 18.408 Each (Exc. Vat)

BD 20.249

BD 20.249 Each (inc. VAT)

ABB Gold Electrical Socket, 2 Poles, 13A

BD 18.408

BD 18.408 Each (Exc. Vat)

BD 20.249

BD 20.249 Each (inc. VAT)

ABB Gold Electrical Socket, 2 Poles, 13A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Colour

Gold

Mounting Style

Flush Mount

Current Rating

13A

Number of Poles

2

Country of Origin

Spain