Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Silver Rocker Light Switch, 1 Way, 3 Gang, Millenium

RS Stock No.: 248-7642Brand: ABBManufacturers Part No.: 2CLA630409N1101
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

ABB

Number of Gangs

3

Light Switch Type

Rocker Light Switch

Number of Ways

1

IP Rating

IP20

Current Rating

10A

Mount Type

Flush

Colour

Silver

Material

Stainless Steel

Series

Millenium

Range

Millenium

Voltage Rating

250V

Finish

Stainless Steel

Illumination

Non-Illuminated

Height

62mm

Minimum Box Depth

35mm

Faceplate Depth

35mm

Country of Origin

Spain

Stock information temporarily unavailable.

BD 33.759

BD 33.759 Each (Exc. Vat)

BD 37.135

BD 37.135 Each (inc. VAT)

ABB Silver Rocker Light Switch, 1 Way, 3 Gang, Millenium

BD 33.759

BD 33.759 Each (Exc. Vat)

BD 37.135

BD 37.135 Each (inc. VAT)

ABB Silver Rocker Light Switch, 1 Way, 3 Gang, Millenium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Gangs

3

Light Switch Type

Rocker Light Switch

Number of Ways

1

IP Rating

IP20

Current Rating

10A

Mount Type

Flush

Colour

Silver

Material

Stainless Steel

Series

Millenium

Range

Millenium

Voltage Rating

250V

Finish

Stainless Steel

Illumination

Non-Illuminated

Height

62mm

Minimum Box Depth

35mm

Faceplate Depth

35mm

Country of Origin

Spain