Technical Document
Specifications
Brand
ABBCurrent Rating
13A
Number of Poles
SP
Height
62mm
Voltage Rating
230V
Series
Millennium
Country of Origin
Spain
BD 22.000
BD 22.000 Each (Exc. Vat)
BD 24.200
BD 24.200 Each (inc. VAT)
ABB 13A Fused Connection Unit
1
BD 22.000
BD 22.000 Each (Exc. Vat)
BD 24.200
BD 24.200 Each (inc. VAT)
ABB 13A Fused Connection Unit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ABBCurrent Rating
13A
Number of Poles
SP
Height
62mm
Voltage Rating
230V
Series
Millennium
Country of Origin
Spain
