ABB 1 Phase LCD Energy Meter

RS Stock No.: 789-4085Brand: ABBManufacturers Part No.: 2CMA100149R1000 B21 111-100
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

ABB

Series

B21

Display Type

LCD

Number Of Digits

6

Number of Phases

1

Pulse Output

Yes

Depth

65mm

Meter Accuracy

1 %

Minimum Temperature

-40°C

Product details

ABB Energy Meter B21 Single-Phase Steel-Level

The B series is a basic meter product range for installations up to 65 A direct connected or transformer connected (CT).
These series meters are high runner meters for many applications and installations. Navigating the meter is easily done via the push-buttons below the display.
Data from the B series meters can be collected via pulse output or serial communication.
All meters come with an infrared port for communication with an external Serial Communication Adapter (SCA) such as the KNX adapter.

- B21 - Single phase meter, 65 A
- 2 DIN width with IR port
- Direct connected electricity meter
- Instrument values
- Alarm function

Functions (Steel-level)

Active energy


New Update:

A new update affecting all B Series meters makes these meters more intuitive to handling and setup. This includes an updated HMI that reduces time to install with less clicks to configure the meters leads and reduced cost for the installer.

- Reduced clicks to configure the most common setting
- Reduced steps to set pulse output
- Text that's easier to read and understand
- Alarms are inactive as default

Stock information temporarily unavailable.

BD 60.940

BD 60.940 Each (Exc. Vat)

BD 67.034

BD 67.034 Each (inc. VAT)

ABB 1 Phase LCD Energy Meter

BD 60.940

BD 60.940 Each (Exc. Vat)

BD 67.034

BD 67.034 Each (inc. VAT)

ABB 1 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 60.940
5 - 9BD 57.888
10 - 24BD 55.346
25 - 49BD 53.102
50+BD 50.770

Technical Document

Specifications

Brand

ABB

Series

B21

Display Type

LCD

Number Of Digits

6

Number of Phases

1

Pulse Output

Yes

Depth

65mm

Meter Accuracy

1 %

Minimum Temperature

-40°C

Product details

ABB Energy Meter B21 Single-Phase Steel-Level

The B series is a basic meter product range for installations up to 65 A direct connected or transformer connected (CT).
These series meters are high runner meters for many applications and installations. Navigating the meter is easily done via the push-buttons below the display.
Data from the B series meters can be collected via pulse output or serial communication.
All meters come with an infrared port for communication with an external Serial Communication Adapter (SCA) such as the KNX adapter.

- B21 - Single phase meter, 65 A
- 2 DIN width with IR port
- Direct connected electricity meter
- Instrument values
- Alarm function

Functions (Steel-level)

Active energy


New Update:

A new update affecting all B Series meters makes these meters more intuitive to handling and setup. This includes an updated HMI that reduces time to install with less clicks to configure the meters leads and reduced cost for the installer.

- Reduced clicks to configure the most common setting
- Reduced steps to set pulse output
- Text that's easier to read and understand
- Alarms are inactive as default