ABB 3 Phase LCD Energy Meter, Type Electronic

RS Stock No.: 174-9868Brand: ABBManufacturers Part No.: 2CMA103574R1000 C13 110-101 MID
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

ABB

Series

C13

Cutout Height

26.5mm

Cutout Width

54mm

Display Type

LCD

Number Of Digits

6

Number of Phases

3

Number of Outputs

1

Pulse Output

Yes

Depth

65mm

Meter Accuracy

1 %

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Meter Type

Electronic

Approvals

CE

Minimum Measurement

2 mA, 5 V dc

Maximum Measurement

40 V dc, 100 mA

Measurement Range

2 → 100 mA, 5 → 40V dc

Stock information temporarily unavailable.

BD 73.568

BD 73.568 Each (Exc. Vat)

BD 80.925

BD 80.925 Each (inc. VAT)

ABB 3 Phase LCD Energy Meter, Type Electronic

BD 73.568

BD 73.568 Each (Exc. Vat)

BD 80.925

BD 80.925 Each (inc. VAT)

ABB 3 Phase LCD Energy Meter, Type Electronic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 73.568
5 - 9BD 69.894
10 - 24BD 66.314
25 - 49BD 63.596
50+BD 60.770

Technical Document

Specifications

Brand

ABB

Series

C13

Cutout Height

26.5mm

Cutout Width

54mm

Display Type

LCD

Number Of Digits

6

Number of Phases

3

Number of Outputs

1

Pulse Output

Yes

Depth

65mm

Meter Accuracy

1 %

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Meter Type

Electronic

Approvals

CE

Minimum Measurement

2 mA, 5 V dc

Maximum Measurement

40 V dc, 100 mA

Measurement Range

2 → 100 mA, 5 → 40V dc