Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 6 Pole Isolator Switch - 25A Maximum Current

RS Stock No.: 727-2372Brand: ABBManufacturers Part No.: 2CMA142422R1000 BWS 625 TPN
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

6

Maximum Current

25A

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Series

BWS

Terminal Type

Cable

Product details

Enclosed Safety Switches

ABB BWS series non-fused safety switches are designed to be mounted near a motor or machine, to isolate it from the main circuit. The switches are manually operated switches with a reliable position indication. The BWS series features a padlockable OFF-position designed to prevent accidental starting of electrical machinery e.g. during maintenance or repair situations.

Ingress protection up to IP65
Enclosure material robust thermoplastic (PBT)
Padlockable in the OFF-position
Early break N/O auxiliary contact as standard
Large space for cabling

Stock information temporarily unavailable.

BD 63.808

BD 63.808 Each (Exc. Vat)

BD 70.189

BD 70.189 Each (inc. VAT)

ABB 6 Pole Isolator Switch - 25A Maximum Current

BD 63.808

BD 63.808 Each (Exc. Vat)

BD 70.189

BD 70.189 Each (inc. VAT)

ABB 6 Pole Isolator Switch - 25A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

6

Maximum Current

25A

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Series

BWS

Terminal Type

Cable

Product details

Enclosed Safety Switches

ABB BWS series non-fused safety switches are designed to be mounted near a motor or machine, to isolate it from the main circuit. The switches are manually operated switches with a reliable position indication. The BWS series features a padlockable OFF-position designed to prevent accidental starting of electrical machinery e.g. during maintenance or repair situations.

Ingress protection up to IP65
Enclosure material robust thermoplastic (PBT)
Padlockable in the OFF-position
Early break N/O auxiliary contact as standard
Large space for cabling