Technical Document
Specifications
Brand
ABBNumber of Poles
3
Maximum Current
16A
Auxiliary Contacts Available
Yes
Normal State Configuration
NO
Series
BWS
Terminal Type
Cable
Product details
Enclosed Safety Switches
ABB BWS series non-fused safety switches are designed to be mounted near a motor or machine, to isolate it from the main circuit. The switches are manually operated switches with a reliable position indication. The BWS series features a padlockable OFF-position designed to prevent accidental starting of electrical machinery e.g. during maintenance or repair situations.
Ingress protection up to IP65
Enclosure material robust thermoplastic (PBT)
Padlockable in the OFF-position
Early break N/O auxiliary contact as standard
Large space for cabling
BD 38.945
BD 38.945 Each (Exc. Vat)
BD 42.839
BD 42.839 Each (inc. VAT)
1
BD 38.945
BD 38.945 Each (Exc. Vat)
BD 42.839
BD 42.839 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 38.945 |
5 - 9 | BD 37.005 |
10 - 24 | BD 35.130 |
25 - 49 | BD 33.770 |
50+ | BD 32.325 |
Technical Document
Specifications
Brand
ABBNumber of Poles
3
Maximum Current
16A
Auxiliary Contacts Available
Yes
Normal State Configuration
NO
Series
BWS
Terminal Type
Cable
Product details
Enclosed Safety Switches
ABB BWS series non-fused safety switches are designed to be mounted near a motor or machine, to isolate it from the main circuit. The switches are manually operated switches with a reliable position indication. The BWS series features a padlockable OFF-position designed to prevent accidental starting of electrical machinery e.g. during maintenance or repair situations.
Ingress protection up to IP65
Enclosure material robust thermoplastic (PBT)
Padlockable in the OFF-position
Early break N/O auxiliary contact as standard
Large space for cabling