Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 6h, 32A, 250 V

RS Stock No.: 720-9548Brand: ABBManufacturers Part No.: 2CMA167692R1000 232MVS6
brand-logo
View all in Industrial Interlocks

Technical Document

Specifications

Brand

ABB

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Blue

IP Rating

IP44

Voltage Rating

250 V

Current Rating

32A

Series

Critical & Safe

Body Orientation

Straight

Dimensions

235 x 120 x 149mm

Earthing Position

6h

Body Material

PET

Depth

149mm

Length

235mm

Width

120mm

Product details

Switched Interlock IP44

25mm diameter knock-out cable entry
Available in vertical or horizontal orientation, with an aluminium or thermoplastic enclosure

Stock information temporarily unavailable.

BD 135.190

BD 135.190 Each (Exc. Vat)

BD 148.709

BD 148.709 Each (inc. VAT)

ABB Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 6h, 32A, 250 V

BD 135.190

BD 135.190 Each (Exc. Vat)

BD 148.709

BD 148.709 Each (inc. VAT)

ABB Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 6h, 32A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 135.190
5 - 9BD 130.581
10 - 24BD 125.802
25 - 49BD 120.818
50+BD 115.626

Technical Document

Specifications

Brand

ABB

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Blue

IP Rating

IP44

Voltage Rating

250 V

Current Rating

32A

Series

Critical & Safe

Body Orientation

Straight

Dimensions

235 x 120 x 149mm

Earthing Position

6h

Body Material

PET

Depth

149mm

Length

235mm

Width

120mm

Product details

Switched Interlock IP44

25mm diameter knock-out cable entry
Available in vertical or horizontal orientation, with an aluminium or thermoplastic enclosure