Technical Document
Specifications
Brand
ABBSeries
A
Display Type
LCD
Number of Phases
1
Number of Inputs
1
Number of Outputs
1
Pulse Output
Yes
Depth
65mm
Meter Accuracy
Class 1
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Meter Type
Electromechanical
Approvals
EN 50470-1, EN 50470-3, EN 55022, GB 4208-2008, GB/T 17215.211-2006, GB/T 17215.321-2008 Class 1 & 2, GB/T 17215.322-2008 Class 0 & 5 S, IEC 60060-1, IEC 60529, IEC 60695-2-1, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 62052-11, IEC 6
Measurement Range
57.7 → 288V ac
Product details
ABB Energy Meter A41 Single-Phase Steel-Level
The A series is an advanced meter product range for installations up to 80 A direct connected or transformer connected both for current and voltage (CT/VT)
The display is pixel-oriented and can display up to four quantities at the same time. Navigating the meter is easily done via the push button below the display.
Data from the A series meters can be collected via pulse output or serial communication.
All meters come with an infrared port for communication with an external Serial Communication Adapter (SCA) such as the KNX adapter.
A41 - Single phase meter, 80 A
4 DIN width with IR port
Direct connected electricity meter
Instrument values
Alarm function
Functions (Steel–level)
Active energy
BD 129.212
BD 129.212 Each (Exc. Vat)
BD 142.133
BD 142.133 Each (inc. VAT)
1
BD 129.212
BD 129.212 Each (Exc. Vat)
BD 142.133
BD 142.133 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 129.212 |
5 - 9 | BD 122.749 |
10 - 24 | BD 117.156 |
25 - 49 | BD 112.387 |
50+ | BD 107.442 |
Technical Document
Specifications
Brand
ABBSeries
A
Display Type
LCD
Number of Phases
1
Number of Inputs
1
Number of Outputs
1
Pulse Output
Yes
Depth
65mm
Meter Accuracy
Class 1
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Meter Type
Electromechanical
Approvals
EN 50470-1, EN 50470-3, EN 55022, GB 4208-2008, GB/T 17215.211-2006, GB/T 17215.321-2008 Class 1 & 2, GB/T 17215.322-2008 Class 0 & 5 S, IEC 60060-1, IEC 60529, IEC 60695-2-1, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 62052-11, IEC 6
Measurement Range
57.7 → 288V ac
Product details
ABB Energy Meter A41 Single-Phase Steel-Level
The A series is an advanced meter product range for installations up to 80 A direct connected or transformer connected both for current and voltage (CT/VT)
The display is pixel-oriented and can display up to four quantities at the same time. Navigating the meter is easily done via the push button below the display.
Data from the A series meters can be collected via pulse output or serial communication.
All meters come with an infrared port for communication with an external Serial Communication Adapter (SCA) such as the KNX adapter.
A41 - Single phase meter, 80 A
4 DIN width with IR port
Direct connected electricity meter
Instrument values
Alarm function
Functions (Steel–level)
Active energy