Technical Document
Specifications
Brand
ABBSeries
A43
Display Type
LCD
Number of Phases
3
Communication Port Type
RS485
Number of Inputs
1
Number of Outputs
1
Pulse Output
Yes
Depth
65mm
Meter Accuracy
1 %
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Meter Type
Direct Connected
Product details
ABB Energy Meter A43 Three-Phase Bronze-Level
The A series is a advanced meter product range for installations up to 80 A direct connected or transformer connected both for current and voltage (CT/VT)
The display is pixel-oriented and can display up to four quantities at the same time. Navigating the meter is easily done via the push-buttons below the display.
Data from the A series meters can be collected via pulse output or serial communication.
All meters come with an infrared port for communication with an external Serial Communication Adapter (SCA) such as the KNX adapter.
A43 - Three phase meter, 80 A
7 DIN width with IR port
Direct connected electricity meter
2- and 3-element metering
Instrument values
Alarm function
Functions (Bronze-level)
Active and reactive energy
Import/export
BD 175.180
BD 175.180 Each (Exc. Vat)
BD 192.698
BD 192.698 Each (inc. VAT)
1
BD 175.180
BD 175.180 Each (Exc. Vat)
BD 192.698
BD 192.698 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 175.180 |
5 - 9 | BD 166.414 |
10 - 24 | BD 158.746 |
25 - 49 | BD 152.306 |
50+ | BD 145.580 |
Technical Document
Specifications
Brand
ABBSeries
A43
Display Type
LCD
Number of Phases
3
Communication Port Type
RS485
Number of Inputs
1
Number of Outputs
1
Pulse Output
Yes
Depth
65mm
Meter Accuracy
1 %
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Meter Type
Direct Connected
Product details
ABB Energy Meter A43 Three-Phase Bronze-Level
The A series is a advanced meter product range for installations up to 80 A direct connected or transformer connected both for current and voltage (CT/VT)
The display is pixel-oriented and can display up to four quantities at the same time. Navigating the meter is easily done via the push-buttons below the display.
Data from the A series meters can be collected via pulse output or serial communication.
All meters come with an infrared port for communication with an external Serial Communication Adapter (SCA) such as the KNX adapter.
A43 - Three phase meter, 80 A
7 DIN width with IR port
Direct connected electricity meter
2- and 3-element metering
Instrument values
Alarm function
Functions (Bronze-level)
Active and reactive energy
Import/export