Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB RAL 7035 Metal Side Panel, 425mm W, 425mm L, for Use with Cabinets TriLine

RS Stock No.: 236-7121Brand: ABBManufacturers Part No.: 2CPX045825R9999
brand-logo
View all in Enclosure Panels

Technical Document

Specifications

Brand

ABB

Panel Type

Side Panel

Width

425mm

Length

425mm

Material

Metal

RAL Code

RAL 7035

For Use With

Cabinets TriLine

Country of Origin

Germany

Stock information temporarily unavailable.

BD 244.010

BD 244.010 1 Box of 1 (Exc. Vat)

BD 268.411

BD 268.411 1 Box of 1 (inc. VAT)

ABB RAL 7035 Metal Side Panel, 425mm W, 425mm L, for Use with Cabinets TriLine

BD 244.010

BD 244.010 1 Box of 1 (Exc. Vat)

BD 268.411

BD 268.411 1 Box of 1 (inc. VAT)

ABB RAL 7035 Metal Side Panel, 425mm W, 425mm L, for Use with Cabinets TriLine
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Panel Type

Side Panel

Width

425mm

Length

425mm

Material

Metal

RAL Code

RAL 7035

For Use With

Cabinets TriLine

Country of Origin

Germany