Technical Document
Specifications
Brand
ABBNumber of Poles
1+N
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
240V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
S-ARC1
Length
85mm
Width
35mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S-ARC1 C16
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Tripping Mechanism
Thermal-Magnetic
Country of Origin
Italy
BD 93.555
BD 93.555 Each (Exc. Vat)
BD 102.911
BD 102.911 Each (inc. VAT)
1
BD 93.555
BD 93.555 Each (Exc. Vat)
BD 102.911
BD 102.911 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
1+N
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
240V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
S-ARC1
Length
85mm
Width
35mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S-ARC1 C16
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Tripping Mechanism
Thermal-Magnetic
Country of Origin
Italy