ABB S-ARC1 M MCB, 1+N, 6A Curve B, 240V AC, 10 kA Breaking Capacity

RS Stock No.: 175-9933Brand: ABBManufacturers Part No.: 2CSA275901R9065 S-ARC1 M B6
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1+N

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

S-ARC1 M

Length

85mm

Width

35mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S-ARC1 M B6

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Tripping Mechanism

Thermal-Magnetic

Country of Origin

Italy

Stock information temporarily unavailable.

BD 107.404

BD 107.404 Each (Exc. Vat)

BD 118.144

BD 118.144 Each (inc. VAT)

ABB S-ARC1 M MCB, 1+N, 6A Curve B, 240V AC, 10 kA Breaking Capacity

BD 107.404

BD 107.404 Each (Exc. Vat)

BD 118.144

BD 118.144 Each (inc. VAT)

ABB S-ARC1 M MCB, 1+N, 6A Curve B, 240V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

1+N

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

S-ARC1 M

Length

85mm

Width

35mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S-ARC1 M B6

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Tripping Mechanism

Thermal-Magnetic

Country of Origin

Italy