ABB CT PRO XT Series Current Transformer, 18mm Bore

RS Stock No.: 881-7904Brand: ABBManufacturers Part No.: 2CSG225755R1101 CT PRO XT 50
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

ABB

Bore Size

18mm

Series

CT PRO XT

Overall Width

9mm

Minimum Temperature

-5°C

Maximum Temperature

+50°C

Mounting Type

BusBar, DIN Rail

Dimensions

45 x 96 x 69 mm

Product details

ABB CT PRO XT Current Transformer

The CT PRO XT range of current transformers has been specially designed for easy and safe switchboard installation, testing and maintenance operations thanks to the compact size of the products and their flexible assembly system.
These current transformers are designed to be part of metering systems, where they are used to allow indirect measuring
of electrical parameters of the network.

Compact dimensions for flexible installation
DIN rail, cable or busbar installation
5A standard secondary current
IP30 protection

Current Transformers

BD 12.402

BD 12.402 Each (Exc. Vat)

BD 13.642

BD 13.642 Each (inc. VAT)

ABB CT PRO XT Series Current Transformer, 18mm Bore

BD 12.402

BD 12.402 Each (Exc. Vat)

BD 13.642

BD 13.642 Each (inc. VAT)

ABB CT PRO XT Series Current Transformer, 18mm Bore

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 12.402
5 - 9BD 12.028
10 - 24BD 11.610
25 - 49BD 11.192
50+BD 10.752

Technical Document

Specifications

Brand

ABB

Bore Size

18mm

Series

CT PRO XT

Overall Width

9mm

Minimum Temperature

-5°C

Maximum Temperature

+50°C

Mounting Type

BusBar, DIN Rail

Dimensions

45 x 96 x 69 mm

Product details

ABB CT PRO XT Current Transformer

The CT PRO XT range of current transformers has been specially designed for easy and safe switchboard installation, testing and maintenance operations thanks to the compact size of the products and their flexible assembly system.
These current transformers are designed to be part of metering systems, where they are used to allow indirect measuring
of electrical parameters of the network.

Compact dimensions for flexible installation
DIN rail, cable or busbar installation
5A standard secondary current
IP30 protection

Current Transformers