Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 16VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary

RS Stock No.: 456-8897Brand: ABBManufacturers Part No.: 2CSM161401R0811 - TS 16/12
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

ABB

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

16VA

Mounting Type

DIN Rail

Length

85mm

Width

35mm

Depth

65mm

Dimensions

85 x 35 x65mm

Weight

340g

Country of Origin

Germany

Product details

Bell Transformers, TS Series

Installation width: 35 mm
Installation depth: 68 mm
Colour: grey

For supplying, bell, gong, intercom, buzzer and door opening systems, signalling and reporting units with safety extra-low voltage.
Bell transformers are designed for a short-term load.

Standards

  DIN VDE 0106 Part 100 (BGV A2)

DIN rail mounting

Stock information temporarily unavailable.

P.O.A.

ABB 16VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary

P.O.A.

ABB 16VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

16VA

Mounting Type

DIN Rail

Length

85mm

Width

35mm

Depth

65mm

Dimensions

85 x 35 x65mm

Weight

340g

Country of Origin

Germany

Product details

Bell Transformers, TS Series

Installation width: 35 mm
Installation depth: 68 mm
Colour: grey

For supplying, bell, gong, intercom, buzzer and door opening systems, signalling and reporting units with safety extra-low voltage.
Bell transformers are designed for a short-term load.

Standards

  DIN VDE 0106 Part 100 (BGV A2)

DIN rail mounting