ABB 3P Pole Isolator Switch - 125A Maximum Current

RS Stock No.: 176-6804Brand: ABBManufacturers Part No.: 2CSM277502R1801 E 93/125
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

125A

Voltage Rating

690V ac

Series

2CSM

Length

70mm

Width

105mm

Depth

10mm

Country of Origin

Italy

Stock information temporarily unavailable.

BD 74.646

BD 74.646 Each (Exc. Vat)

BD 82.111

BD 82.111 Each (inc. VAT)

ABB 3P Pole Isolator Switch - 125A Maximum Current

BD 74.646

BD 74.646 Each (Exc. Vat)

BD 82.111

BD 82.111 Each (inc. VAT)

ABB 3P Pole Isolator Switch - 125A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

125A

Voltage Rating

690V ac

Series

2CSM

Length

70mm

Width

105mm

Depth

10mm

Country of Origin

Italy