ABB RCBO, 40A Current Rating, 4P Poles, Type K
Technical Document
Specifications
Brand
ABBCurrent Rating
40A
Number of Poles
4
Tripping Characteristics
Type K
Circuit Breaker Type
RCBO
Series
DS200
Rated AC Voltage
400V
Country of Origin
Italy
Stock information temporarily unavailable.
BD 340.246
BD 340.246 Each (Exc. Vat)
BD 374.271
BD 374.271 Each (inc. VAT)
ABB RCBO, 40A Current Rating, 4P Poles, Type K
1
BD 340.246
BD 340.246 Each (Exc. Vat)
BD 374.271
BD 374.271 Each (inc. VAT)
ABB RCBO, 40A Current Rating, 4P Poles, Type K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCurrent Rating
40A
Number of Poles
4
Tripping Characteristics
Type K
Circuit Breaker Type
RCBO
Series
DS200
Rated AC Voltage
400V
Country of Origin
Italy