Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB RCBO, 25A Current Rating, 2P Poles, 30mA Trip Sensitivity

RS Stock No.: 231-9937Brand: ABBManufacturers Part No.: 2CSR255151R1254 DSE201 C25 A30
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

ABB

Current Rating

25A

Number of Poles

2

Trip Sensitivity

30mA

Circuit Breaker Type

RCBO

Series

DSE201

Mounting Style

DIN Rail Mount

Country of Origin

Italy

Stock information temporarily unavailable.

BD 35.871

BD 35.871 Each (Exc. Vat)

BD 39.458

BD 39.458 Each (inc. VAT)

ABB RCBO, 25A Current Rating, 2P Poles, 30mA Trip Sensitivity

BD 35.871

BD 35.871 Each (Exc. Vat)

BD 39.458

BD 39.458 Each (inc. VAT)

ABB RCBO, 25A Current Rating, 2P Poles, 30mA Trip Sensitivity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Current Rating

25A

Number of Poles

2

Trip Sensitivity

30mA

Circuit Breaker Type

RCBO

Series

DSE201

Mounting Style

DIN Rail Mount

Country of Origin

Italy