Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity

RS Stock No.: 231-9952Brand: ABBManufacturers Part No.: 2CSR255188R1165 DS201T B16 A30
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

ABB

Current Rating

16A

Number of Poles

2

Trip Sensitivity

30mA

Circuit Breaker Type

RCBO

Series

DS201T

Mounting Style

DIN Rail Mount

Country of Origin

Italy

Stock information temporarily unavailable.

BD 126.401

BD 126.401 1 Box of 1 (Exc. Vat)

BD 139.041

BD 139.041 1 Box of 1 (inc. VAT)

ABB RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity

BD 126.401

BD 126.401 1 Box of 1 (Exc. Vat)

BD 139.041

BD 139.041 1 Box of 1 (inc. VAT)

ABB RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Current Rating

16A

Number of Poles

2

Trip Sensitivity

30mA

Circuit Breaker Type

RCBO

Series

DS201T

Mounting Style

DIN Rail Mount

Country of Origin

Italy