Technical Document
Specifications
Brand
ABBCurrent Rating
16A
Number of Poles
2
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Range
System Pro M Compact
Circuit Breaker Type
RCBO
Series
DS202C
Mounting Style
DIN Rail Mount
Earth Leakage Protection Type
A
Product details
System Pro M Compact, 2P, Type C
A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.
2 Pole
C characteristic
Rated voltage of 230 Vac
DIN Mount
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
BD 123.574
BD 123.574 Each (Exc. Vat)
BD 135.931
BD 135.931 Each (inc. VAT)
1
BD 123.574
BD 123.574 Each (Exc. Vat)
BD 135.931
BD 135.931 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 123.574 |
5 - 9 | BD 117.392 |
10 - 24 | BD 111.688 |
25 - 49 | BD 107.156 |
50+ | BD 102.404 |
Technical Document
Specifications
Brand
ABBCurrent Rating
16A
Number of Poles
2
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Range
System Pro M Compact
Circuit Breaker Type
RCBO
Series
DS202C
Mounting Style
DIN Rail Mount
Earth Leakage Protection Type
A
Product details
System Pro M Compact, 2P, Type C
A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.
2 Pole
C characteristic
Rated voltage of 230 Vac
DIN Mount
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz