ABB RCBO, 25A Current Rating, 3P Poles, 30mA Trip Sensitivity, System Pro M Compact Range

RS Stock No.: 767-4428Brand: ABBManufacturers Part No.: 2CSR273001R1254 DS203 M AC-C25/0,03
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

ABB

Current Rating

25A

Number of Poles

3

Trip Sensitivity

30mA

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DS203

Mounting Style

DIN Rail Mount

Product details

System Pro M Compact, 3P

A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Stock information temporarily unavailable.

BD 150.354

BD 150.354 Each (Exc. Vat)

BD 165.389

BD 165.389 Each (inc. VAT)

ABB RCBO, 25A Current Rating, 3P Poles, 30mA Trip Sensitivity, System Pro M Compact Range

BD 150.354

BD 150.354 Each (Exc. Vat)

BD 165.389

BD 165.389 Each (inc. VAT)

ABB RCBO, 25A Current Rating, 3P Poles, 30mA Trip Sensitivity, System Pro M Compact Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Current Rating

25A

Number of Poles

3

Trip Sensitivity

30mA

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DS203

Mounting Style

DIN Rail Mount

Product details

System Pro M Compact, 3P

A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz