Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB RCBO, 40A Current Rating, 4P Poles, Type C

RS Stock No.: 237-5215Brand: ABBManufacturers Part No.: 2CSR274101R1404
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

ABB

Current Rating

40A

Number of Poles

4

Tripping Characteristics

Type C

Circuit Breaker Type

RCBO

Series

DS200

Rated AC Voltage

400V

Country of Origin

Italy

Stock information temporarily unavailable.

BD 210.430

BD 210.430 Each (Exc. Vat)

BD 231.473

BD 231.473 Each (inc. VAT)

ABB RCBO, 40A Current Rating, 4P Poles, Type C

BD 210.430

BD 210.430 Each (Exc. Vat)

BD 231.473

BD 231.473 Each (inc. VAT)

ABB RCBO, 40A Current Rating, 4P Poles, Type C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Current Rating

40A

Number of Poles

4

Tripping Characteristics

Type C

Circuit Breaker Type

RCBO

Series

DS200

Rated AC Voltage

400V

Country of Origin

Italy