Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB RCBO, 6A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range

RS Stock No.: 136-7792Brand: ABBManufacturers Part No.: 2CSR275051R1065 DSE201 M B6 AC30 - N Blue
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

ABB

Current Rating

6A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DSE201 M

Rated AC Voltage

230 → 240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

AC

Overall Width

115mm

Overall Depth

68.9mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Overall Length

17.6mm

Overall Dimensions

17.6 x 115 x 68.9mm

Product details

DSE201 Series Type AC RCBO's

ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Stock information temporarily unavailable.

BD 66.484

BD 66.484 Each (Exc. Vat)

BD 73.132

BD 73.132 Each (inc. VAT)

ABB RCBO, 6A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range

BD 66.484

BD 66.484 Each (Exc. Vat)

BD 73.132

BD 73.132 Each (inc. VAT)

ABB RCBO, 6A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Current Rating

6A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DSE201 M

Rated AC Voltage

230 → 240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

AC

Overall Width

115mm

Overall Depth

68.9mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Overall Length

17.6mm

Overall Dimensions

17.6 x 115 x 68.9mm

Product details

DSE201 Series Type AC RCBO's

ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz