Technical Document
Specifications
Brand
ABBCurrent Rating
16A
Number of Poles
2
Range
System Pro M Compact
Circuit Breaker Type
RCBO
Series
DS201
Trip Sensitivity
30mA
Tripping Characteristics
Type B
Rated AC Voltage
240V
Mounting Style
DIN Rail Mount
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Overall Width
35mm
Overall Depth
69mm
Breaking Capacity at Maximum Voltage Rating
15 kA
Special Features
Short Circuit Protection
Break Time
Instantaneous
Overall Length
69mm
BD 85.833
BD 85.833 Each (Exc. Vat)
BD 94.416
BD 94.416 Each (inc. VAT)
1
BD 85.833
BD 85.833 Each (Exc. Vat)
BD 94.416
BD 94.416 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCurrent Rating
16A
Number of Poles
2
Range
System Pro M Compact
Circuit Breaker Type
RCBO
Series
DS201
Trip Sensitivity
30mA
Tripping Characteristics
Type B
Rated AC Voltage
240V
Mounting Style
DIN Rail Mount
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Overall Width
35mm
Overall Depth
69mm
Breaking Capacity at Maximum Voltage Rating
15 kA
Special Features
Short Circuit Protection
Break Time
Instantaneous
Overall Length
69mm