Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB SN201 MCB, 1P, 32A Curve C

RS Stock No.: 237-1426Brand: ABBManufacturers Part No.: 2CSS255101R0324
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type C

Series

SN201

Mounting Style

DIN Rail Mount

Model Number

SN201-C32

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Italy

Stock information temporarily unavailable.

BD 20.622

BD 20.622 Each (Exc. Vat)

BD 22.684

BD 22.684 Each (inc. VAT)

ABB SN201 MCB, 1P, 32A Curve C

BD 20.622

BD 20.622 Each (Exc. Vat)

BD 22.684

BD 22.684 Each (inc. VAT)

ABB SN201 MCB, 1P, 32A Curve C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type C

Series

SN201

Mounting Style

DIN Rail Mount

Model Number

SN201-C32

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Italy