Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 4 Phase Industrial Surge Protector, 100kA, 1.5kV, DIN Rail Mount

RS Stock No.: 237-6638Brand: ABBManufacturers Part No.: 2CTB802346R2900
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

ABB

Device Type

Surge Protector

Maximum Surge Current

100kA

Voltage Protection Rating

1.5kV

Range

SPD OVR Class II

Series

2CTB

Electrical Phase

4

Mounting Style

DIN Rail Mount

Impulse Discharge Current

10kA

Length

64.8mm

Width

71.2mm

Depth

98.5mm

Dimensions

64.8 x 71.2 x 98.5mm

Country of Origin

Bulgaria

Stock information temporarily unavailable.

BD 329.318

BD 329.318 Each (Exc. Vat)

BD 362.250

BD 362.250 Each (inc. VAT)

ABB 4 Phase Industrial Surge Protector, 100kA, 1.5kV, DIN Rail Mount

BD 329.318

BD 329.318 Each (Exc. Vat)

BD 362.250

BD 362.250 Each (inc. VAT)

ABB 4 Phase Industrial Surge Protector, 100kA, 1.5kV, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Device Type

Surge Protector

Maximum Surge Current

100kA

Voltage Protection Rating

1.5kV

Range

SPD OVR Class II

Series

2CTB

Electrical Phase

4

Mounting Style

DIN Rail Mount

Impulse Discharge Current

10kA

Length

64.8mm

Width

71.2mm

Depth

98.5mm

Dimensions

64.8 x 71.2 x 98.5mm

Country of Origin

Bulgaria