Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

ABB, OVR Surge Protection Device 275 V Maximum Voltage Rating 40kA Maximum Surge Current Surge Protection Device

RS Stock No.: 175-2594Brand: ABBManufacturers Part No.: 2CTB815704R0800 OVR T2 3N 40-275s P TS QSDistrelec Article No.: 30396294
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Brand

ABB

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

275 V

Mounting Type

DIN Rail

Maximum Surge Current

40kA

Series

OVR

Length

71.2mm

Depth

76.7mm

Height

95.8mm

Dimensions

71.2 x 76.7 x 95.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

30396294

Country of Origin

Germany

Stock information temporarily unavailable.

BD 107.452

BD 107.452 Each (Exc. Vat)

BD 118.197

BD 118.197 Each (inc. VAT)

ABB, OVR Surge Protection Device 275 V Maximum Voltage Rating 40kA Maximum Surge Current Surge Protection Device

BD 107.452

BD 107.452 Each (Exc. Vat)

BD 118.197

BD 118.197 Each (inc. VAT)

ABB, OVR Surge Protection Device 275 V Maximum Voltage Rating 40kA Maximum Surge Current Surge Protection Device
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 107.452
2 - 4BD 103.194
5+BD 99.414

Technical Document

Specifications

Brand

ABB

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

275 V

Mounting Type

DIN Rail

Maximum Surge Current

40kA

Series

OVR

Length

71.2mm

Depth

76.7mm

Height

95.8mm

Dimensions

71.2 x 76.7 x 95.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

30396294

Country of Origin

Germany