ABB, OVR Surge Protection Device 275 V Maximum Voltage Rating 80kA Maximum Surge Current Surge Protection Device

RS Stock No.: 175-2591Brand: ABBManufacturers Part No.: 2CTB815710R0600 OVR T1-T2 3L 12.5-275s P TS QS
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Brand

ABB

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

275 V

Mounting Type

DIN Rail

Maximum Surge Current

80kA

Series

OVR

Length

53.4mm

Depth

76.7mm

Height

95.8mm

Dimensions

53.4 x 76.7 x 95.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Stock information temporarily unavailable.

BD 196.592

BD 196.592 Each (Exc. Vat)

BD 216.251

BD 216.251 Each (inc. VAT)

ABB, OVR Surge Protection Device 275 V Maximum Voltage Rating 80kA Maximum Surge Current Surge Protection Device

BD 196.592

BD 196.592 Each (Exc. Vat)

BD 216.251

BD 216.251 Each (inc. VAT)

ABB, OVR Surge Protection Device 275 V Maximum Voltage Rating 80kA Maximum Surge Current Surge Protection Device
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 196.592
5 - 9BD 188.727
10 - 19BD 179.982
20+BD 166.820

Technical Document

Specifications

Brand

ABB

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

275 V

Mounting Type

DIN Rail

Maximum Surge Current

80kA

Series

OVR

Length

53.4mm

Depth

76.7mm

Height

95.8mm

Dimensions

53.4 x 76.7 x 95.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C