Technical Document
Specifications
Brand
ABBSuppressor Type
Surge Protection Device
Maximum Voltage Rating
275 V
Mounting Type
DIN Rail
Maximum Surge Current
80kA
Series
OVR
Length
17.6mm
Depth
67mm
Height
57mm
Dimensions
17.6 x 67 x 57mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
BD 42.900
BD 42.900 Each (Exc. Vat)
BD 47.190
BD 47.190 Each (inc. VAT)
1
BD 42.900
BD 42.900 Each (Exc. Vat)
BD 47.190
BD 47.190 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 42.900 |
10 - 19 | BD 41.740 |
20 - 39 | BD 40.953 |
40 - 79 | BD 40.524 |
80+ | BD 40.112 |
Technical Document
Specifications
Brand
ABBSuppressor Type
Surge Protection Device
Maximum Voltage Rating
275 V
Mounting Type
DIN Rail
Maximum Surge Current
80kA
Series
OVR
Length
17.6mm
Depth
67mm
Height
57mm
Dimensions
17.6 x 67 x 57mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C