ABB 2 Button Safety Two Hand Control Switch, Black, Yellow, JSTD1 Series

RS Stock No.: 733-2332Brand: ABBManufacturers Part No.: 2TLA020007R3100 JSTD1-BDistrelec Article No.: 30401627
brand-logo

Technical Document

Specifications

Brand

ABB

Series

JSTD1

Range

Safeball

Contact Configuration

SPDT

Number Of Push Buttons

2

Push Button Actuation

Momentary

Housing Material

Polypropylene

Supply Current

2A

IP Rating

IP67

Length

72mm

Width

72mm

Depth

71mm

Colour

Black, Yellow

Dimensions

72 x 72 x 71mm

Stock information temporarily unavailable.

BD 100.837

BD 100.837 Each (Exc. Vat)

BD 110.921

BD 110.921 Each (inc. VAT)

ABB 2 Button Safety Two Hand Control Switch, Black, Yellow, JSTD1 Series

BD 100.837

BD 100.837 Each (Exc. Vat)

BD 110.921

BD 110.921 Each (inc. VAT)

ABB 2 Button Safety Two Hand Control Switch, Black, Yellow, JSTD1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 100.837
5 - 9BD 95.799
10 - 24BD 90.766
25 - 49BD 85.723
50+BD 81.274

Technical Document

Specifications

Brand

ABB

Series

JSTD1

Range

Safeball

Contact Configuration

SPDT

Number Of Push Buttons

2

Push Button Actuation

Momentary

Housing Material

Polypropylene

Supply Current

2A

IP Rating

IP67

Length

72mm

Width

72mm

Depth

71mm

Colour

Black, Yellow

Dimensions

72 x 72 x 71mm