ABB 2 Button Safety Two Hand Control Switch, Black, Yellow, JSTD1 Series

Technical Document
Specifications
Brand
ABBSeries
JSTD1
Range
Safeball
Contact Configuration
2 NO
Number Of Push Buttons
2
Push Button Actuation
Momentary
Housing Material
Polypropylene
Supply Current
2A
IP Rating
IP67
Length
72mm
Width
72mm
Depth
71mm
Dimensions
72 x 72 x 71mm
Colour
Black, Yellow
Product details
Two Hand Control Safeball JSTD1/JSTD25 Series
Safeball is a one hand device which can also be used in pair to create a two hand device. They can be mounted on a table or on aluminium profiles available from ABB Safety. In order to increase the grip and ergonomics, the Safeballs can be mounted on a flexible support or similar device.
JSTD1 is a single hand control device which can be used in a pair to create a two hand controller
JSTD25 is a prepared two hand safety control station which includes two JSTD1's
Complies to safety category 4
High protection class rating of IP65
High mechanical life of 106 cycles
Operation force of 2 N
Actuator travel of 1.3 ± 0.6 mm
Approvals
TUV, CE
Standards
EN 574, EN ISO 13849-1, EN ISO13850, EN 60947-1, EN 60947-5-1, EN 999, IEC 60529
Two Hand Control
BD 88.810
BD 88.810 Each (Exc. Vat)
BD 97.691
BD 97.691 Each (inc. VAT)
1
BD 88.810
BD 88.810 Each (Exc. Vat)
BD 97.691
BD 97.691 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 88.810 |
5 - 9 | BD 84.360 |
10 - 24 | BD 79.920 |
25 - 49 | BD 75.475 |
50+ | BD 71.740 |
Technical Document
Specifications
Brand
ABBSeries
JSTD1
Range
Safeball
Contact Configuration
2 NO
Number Of Push Buttons
2
Push Button Actuation
Momentary
Housing Material
Polypropylene
Supply Current
2A
IP Rating
IP67
Length
72mm
Width
72mm
Depth
71mm
Dimensions
72 x 72 x 71mm
Colour
Black, Yellow
Product details
Two Hand Control Safeball JSTD1/JSTD25 Series
Safeball is a one hand device which can also be used in pair to create a two hand device. They can be mounted on a table or on aluminium profiles available from ABB Safety. In order to increase the grip and ergonomics, the Safeballs can be mounted on a flexible support or similar device.
JSTD1 is a single hand control device which can be used in a pair to create a two hand controller
JSTD25 is a prepared two hand safety control station which includes two JSTD1's
Complies to safety category 4
High protection class rating of IP65
High mechanical life of 106 cycles
Operation force of 2 N
Actuator travel of 1.3 ± 0.6 mm
Approvals
TUV, CE
Standards
EN 574, EN ISO 13849-1, EN ISO13850, EN 60947-1, EN 60947-5-1, EN 999, IEC 60529