Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

ABB OSSD Series Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M12

RS Stock No.: 917-6402Brand: ABBManufacturers Part No.: 2TLA020051R5700 Adam OSSD-Info M12-8
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

ABB

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

M12

Actuator Type

Coded

Actuator Included

No

Range

Eden

Switching Distance

15 mm

Series

OSSD

IP Rating

IP67, IP69K

Supply Current

30mA

Standards Met

CE, cULus Listed, EN 60204-1:2006+A1:2009, EN 60664-1:2007, EN 60947-5-3:1999+A1:2005, EN 61000-6-2:2005, EN 61000-6-4:2007, EN 61508:2010, EN 62061:2005/A1:2013, EN ISO 12100:2010, EN ISO 13849-1:2008/AC:2009, EN ISO 14119:2013, TUV

Depth

30mm

Width

12mm

Length

60mm

Housing Colour

Grey, Yellow

Country of Origin

Poland

Product details

ABB Eden OSSD Non Contact Safety Switches

The Eden OSSD from ABB is a coded non-contact safety switch. A PLe safety level can be achieved with only one switch per guard and with up to 30 switches connected in series. Installation time is reduced thanks to a compact design, flexible mounting and a large mounting tolerance.
The Eden OSSD increases productivity using an extensive indication and information output that enables troubleshooting and reduces downtime. It also has a large sensing distance for improved tolerance to vibrations and to minimise the risk of involuntary stops.
The safety switch has an IP69K protection class and a wide operating temperature range making it ideal for extreme environments.

Features and Benefits

Non-contact detection, 0-15 mm
OSSD outputs and inputs for serial connection
High level coded
Local reset function
Protection class IP69K

Applications

The Eden OSSD non-contact safety switch is suitable for use on doors and hatches as well as position control and sector detection.

Approvals

CE, cULus, TUV.

Standards

IEC/EN 61508:2010 SIL3 PFHD 4.5 x 10-9, EN 62061:2005 SIL3, EN ISO 13849-1:2008 PL e/Cat. 4, EN 14119:2013 Type 4.

Stock information temporarily unavailable.

BD 44.851

BD 44.851 Each (Exc. Vat)

BD 49.336

BD 49.336 Each (inc. VAT)

ABB OSSD Series Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M12

BD 44.851

BD 44.851 Each (Exc. Vat)

BD 49.336

BD 49.336 Each (inc. VAT)

ABB OSSD Series Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 44.851
5 - 9BD 42.598
10 - 24BD 40.436
25 - 49BD 38.782
50+BD 37.065

Technical Document

Specifications

Brand

ABB

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

M12

Actuator Type

Coded

Actuator Included

No

Range

Eden

Switching Distance

15 mm

Series

OSSD

IP Rating

IP67, IP69K

Supply Current

30mA

Standards Met

CE, cULus Listed, EN 60204-1:2006+A1:2009, EN 60664-1:2007, EN 60947-5-3:1999+A1:2005, EN 61000-6-2:2005, EN 61000-6-4:2007, EN 61508:2010, EN 62061:2005/A1:2013, EN ISO 12100:2010, EN ISO 13849-1:2008/AC:2009, EN ISO 14119:2013, TUV

Depth

30mm

Width

12mm

Length

60mm

Housing Colour

Grey, Yellow

Country of Origin

Poland

Product details

ABB Eden OSSD Non Contact Safety Switches

The Eden OSSD from ABB is a coded non-contact safety switch. A PLe safety level can be achieved with only one switch per guard and with up to 30 switches connected in series. Installation time is reduced thanks to a compact design, flexible mounting and a large mounting tolerance.
The Eden OSSD increases productivity using an extensive indication and information output that enables troubleshooting and reduces downtime. It also has a large sensing distance for improved tolerance to vibrations and to minimise the risk of involuntary stops.
The safety switch has an IP69K protection class and a wide operating temperature range making it ideal for extreme environments.

Features and Benefits

Non-contact detection, 0-15 mm
OSSD outputs and inputs for serial connection
High level coded
Local reset function
Protection class IP69K

Applications

The Eden OSSD non-contact safety switch is suitable for use on doors and hatches as well as position control and sector detection.

Approvals

CE, cULus, TUV.

Standards

IEC/EN 61508:2010 SIL3 PFHD 4.5 x 10-9, EN 62061:2005 SIL3, EN ISO 13849-1:2008 PL e/Cat. 4, EN 14119:2013 Type 4.