Technical Document
Specifications
Brand
ABBRange
Pluto
Series
2TLA
Number of I/O
46
Number of Safety Inputs
24
Number of Safety Outputs
6
Safety Category
4
SIL
SIL 3
Supply Voltage
24 V dc
Contact Current Rating
1.5 A
Contact Voltage Rating
250 V ac, 50 V dc
IP Rating
IP20, IP40
Dimensions
84 x 90 x 118 mm
Depth
118mm
Length
84mm
Width
90mm
BD 707.548
BD 707.548 Each (Exc. Vat)
BD 778.303
BD 778.303 Each (inc. VAT)
1
BD 707.548
BD 707.548 Each (Exc. Vat)
BD 778.303
BD 778.303 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 707.548 |
5 - 9 | BD 672.166 |
10 - 24 | BD 636.790 |
25 - 49 | BD 609.548 |
50+ | BD 582.406 |
Technical Document
Specifications
Brand
ABBRange
Pluto
Series
2TLA
Number of I/O
46
Number of Safety Inputs
24
Number of Safety Outputs
6
Safety Category
4
SIL
SIL 3
Supply Voltage
24 V dc
Contact Current Rating
1.5 A
Contact Voltage Rating
250 V ac, 50 V dc
IP Rating
IP20, IP40
Dimensions
84 x 90 x 118 mm
Depth
118mm
Length
84mm
Width
90mm