Technical Document
Specifications
Brand
ABBNumber of Poles
3
Current Rating
10A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
S203L
Country of Origin
Germany
Stock information temporarily unavailable.
BD 27.621
BD 27.621 Each (Exc. Vat)
BD 30.383
BD 30.383 Each (inc. VAT)
ABB S203L MCB, 3P, 10A Curve C, 400V AC, 6 kA Breaking Capacity
1
BD 27.621
BD 27.621 Each (Exc. Vat)
BD 30.383
BD 30.383 Each (inc. VAT)
ABB S203L MCB, 3P, 10A Curve C, 400V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
3
Current Rating
10A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
S203L
Country of Origin
Germany