ABB S203L MCB, 3P, 20A Curve D, 400V AC, 6 kA Breaking Capacity

RS Stock No.: 203-078Brand: ABBManufacturers Part No.: 2CDS243701R0201
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

20A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S203L

Country of Origin

Germany

Stock information temporarily unavailable.

BD 35.656

BD 35.656 Each (Exc. Vat)

BD 39.222

BD 39.222 Each (inc. VAT)

ABB S203L MCB, 3P, 20A Curve D, 400V AC, 6 kA Breaking Capacity

BD 35.656

BD 35.656 Each (Exc. Vat)

BD 39.222

BD 39.222 Each (inc. VAT)

ABB S203L MCB, 3P, 20A Curve D, 400V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

20A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S203L

Country of Origin

Germany