Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Squirrel Cage Motor AC Motor, 1.5 kW, IE3, 3 Phase, 4 Pole, 230 V, 400 V, 415 V, Foot Mount Mounting

RS Stock No.: 172-0115Brand: ABBManufacturers Part No.: 3GAA092540-ASK
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

ABB

Power Rating

1.5 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

230 V, 400 V, 415 V

Phase

3

Output Speed

1445 rpm, 1450 rpm

Number of Poles

4

Mounting Type

Foot Mount

Current Rating

3.34 A, 5.85 A, '3.24 A

Maximum Output Torque

9.95 Nm

Bearing Type

Deep Groove

Country of Origin

Finland

Stock information temporarily unavailable.

BD 452.864

BD 452.864 Each (Exc. Vat)

BD 498.150

BD 498.150 Each (inc. VAT)

ABB Squirrel Cage Motor AC Motor, 1.5 kW, IE3, 3 Phase, 4 Pole, 230 V, 400 V, 415 V, Foot Mount Mounting

BD 452.864

BD 452.864 Each (Exc. Vat)

BD 498.150

BD 498.150 Each (inc. VAT)

ABB Squirrel Cage Motor AC Motor, 1.5 kW, IE3, 3 Phase, 4 Pole, 230 V, 400 V, 415 V, Foot Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 452.864
5 - 9BD 440.165
10 - 24BD 426.882
25 - 49BD 413.050
50+BD 398.646

Technical Document

Specifications

Brand

ABB

Power Rating

1.5 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

230 V, 400 V, 415 V

Phase

3

Output Speed

1445 rpm, 1450 rpm

Number of Poles

4

Mounting Type

Foot Mount

Current Rating

3.34 A, 5.85 A, '3.24 A

Maximum Output Torque

9.95 Nm

Bearing Type

Deep Groove

Country of Origin

Finland