Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB ARIA Series Ventilation Grille, 40 mm Dia., 40mm W, For Use With ARIA

RS Stock No.: 253-1573Brand: ABBManufacturers Part No.: 4TBA831009C0100
brand-logo
View all in Enclosure Ventilation

Technical Document

Specifications

Brand

ABB

Product Type

Ventilation Grille

Series

ARIA

Width

40mm

Length

80mm

Diameter

40 mm

Material

Plastic

For Use With

ARIA

Country of Origin

Belgium

Stock information temporarily unavailable.

BD 7.313

BD 7.313 Each (Exc. Vat)

BD 8.044

BD 8.044 Each (inc. VAT)

ABB ARIA Series Ventilation Grille, 40 mm Dia., 40mm W, For Use With ARIA

BD 7.313

BD 7.313 Each (Exc. Vat)

BD 8.044

BD 8.044 Each (inc. VAT)

ABB ARIA Series Ventilation Grille, 40 mm Dia., 40mm W, For Use With ARIA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Product Type

Ventilation Grille

Series

ARIA

Width

40mm

Length

80mm

Diameter

40 mm

Material

Plastic

For Use With

ARIA

Country of Origin

Belgium