5 Core Mains Power Cable, 1.5 mm², 100m Rubber Sheath, 450/750 V

RS Stock No.: 359-3993Brand: ABBManufacturers Part No.:
View all in Power Cable

Technical Document

Specifications

Brand

ABB

Cross Sectional Area

1.5 mm²

Number of Cores

5

Length

100m

Outer Diameter

12mm

Sheath Material

Rubber

Voltage Rating

450/750 V

Conductor Strand Type

Stranded

Product details

Rubber cable, oil resistant

Power cord to tools, machinery, equipment, where there is a risk of brief contact with petrol/oilOil resistant

You may be interested in
RS PRO, 100m 5 Core, Black CPE Power Cable +60°C
BD 355.2081 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

5 Core Mains Power Cable, 1.5 mm², 100m Rubber Sheath, 450/750 V

P.O.A.

5 Core Mains Power Cable, 1.5 mm², 100m Rubber Sheath, 450/750 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 100m 5 Core, Black CPE Power Cable +60°C
BD 355.2081 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

ABB

Cross Sectional Area

1.5 mm²

Number of Cores

5

Length

100m

Outer Diameter

12mm

Sheath Material

Rubber

Voltage Rating

450/750 V

Conductor Strand Type

Stranded

Product details

Rubber cable, oil resistant

Power cord to tools, machinery, equipment, where there is a risk of brief contact with petrol/oilOil resistant

You may be interested in
RS PRO, 100m 5 Core, Black CPE Power Cable +60°C
BD 355.2081 Reel of 100 Metres (Exc. Vat)