Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB TAC Free Standing Single Pedestal

RS Stock No.: 212-1823Brand: ABBManufacturers Part No.: 6AGC085345
brand-logo

Technical Document

Specifications

Brand

ABB

Pedestal Type

Single Pedestal

Series

TAC

Mounting Type

Free Standing

Height

1400mm

Width

100mm

Depth

200mm

Material

Metal

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

Netherlands

Stock information temporarily unavailable.

BD 302.005

BD 302.005 Each (Exc. Vat)

BD 332.205

BD 332.205 Each (inc. VAT)

ABB TAC Free Standing Single Pedestal

BD 302.005

BD 302.005 Each (Exc. Vat)

BD 332.205

BD 332.205 Each (inc. VAT)

ABB TAC Free Standing Single Pedestal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Pedestal Type

Single Pedestal

Series

TAC

Mounting Type

Free Standing

Height

1400mm

Width

100mm

Depth

200mm

Material

Metal

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

Netherlands