ABB S801N MCB, 1P, 6A Curve B, 400V AC, 36 kA Breaking Capacity

RS Stock No.: 140-960Brand: ABBManufacturers Part No.: 740110
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

36 kA

Series

S801N

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 45.606

BD 45.606 Each (Exc. Vat)

BD 50.167

BD 50.167 Each (inc. VAT)

ABB S801N MCB, 1P, 6A Curve B, 400V AC, 36 kA Breaking Capacity

BD 45.606

BD 45.606 Each (Exc. Vat)

BD 50.167

BD 50.167 Each (inc. VAT)

ABB S801N MCB, 1P, 6A Curve B, 400V AC, 36 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

36 kA

Series

S801N

Country of Origin

Switzerland