Technical Document
Specifications
Brand
ABBThread Size
M25
Maximum Cable Diameter
18mm
Minimum Cable Diameter
13mm
Material
Nylon
Colour
Black
Series
NCG
Locknut Included
No
Number of Pieces
10
Standards Met
CE
Kit Includes
Cable Gland
Stock information temporarily unavailable.
BD 10.835
BD 1.084 Each (In a Pack of 10) (Exc. Vat)
BD 11.919
BD 1.192 Each (In a Pack of 10) (inc. VAT)
ABB NCG Series Black Nylon Cable Gland, M25 Thread, 13mm min., 18mm max.
10
BD 10.835
BD 1.084 Each (In a Pack of 10) (Exc. Vat)
BD 11.919
BD 1.192 Each (In a Pack of 10) (inc. VAT)
ABB NCG Series Black Nylon Cable Gland, M25 Thread, 13mm min., 18mm max.
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBThread Size
M25
Maximum Cable Diameter
18mm
Minimum Cable Diameter
13mm
Material
Nylon
Colour
Black
Series
NCG
Locknut Included
No
Number of Pieces
10
Standards Met
CE
Kit Includes
Cable Gland